Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control
- RS Stock No.:
- 111-3036
- Mfr. Part No.:
- G3PJ-515B DC12-24
- Brand:
- Omron
Subtotal (1 unit)*
$238.21
(exc. GST)
$262.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.21 |
*price indicative
- RS Stock No.:
- 111-3036
- Mfr. Part No.:
- G3PJ-515B DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 75V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 12V dc | |
| Series | G3PJ | |
| Terminal Type | Screw | |
| Contact Configuration | SP | |
| Switching Function | On-Off | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cULus, TUV | |
| Length | 22.5mm | |
| Height | 100mm | |
| Output Type | Triac | |
| Off State Leakage Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 75V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 12V dc | ||
Series G3PJ | ||
Terminal Type Screw | ||
Contact Configuration SP | ||
Switching Function On-Off | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cULus, TUV | ||
Length 22.5mm | ||
Height 100mm | ||
Output Type Triac | ||
Off State Leakage Current 20mA | ||
- COO (Country of Origin):
- JP
G3PJ-515B DC12-24 SSR – Slim Design, Single-Phase Low Heat Generation Solid State Relay.
Make the most of your control panels and increase their Value with the single-phase solid state relay. Low heat generation means you can carry 25 A, even when close mounting. The slim design and easy wiring enables you to downsize your control panels and cooling equipment. RoHS compliant.
Features and Benefits of G3PJ-515B DC12-24 Slim SSR –Solid State Relay.
• Screw terminals, input and output.
• Single-phase relay.
• Phototriac coupler.
• Orange LED indicator.
• Rated output voltage 12 to 24 V dc.
• Zero cross function.
• Rated load voltage 100 to 480 V ac.
• Slim design.
• Easy wiring.
• Can be close mounted.
• Low heat generation.
Rated Load Current of the SSR - Relay at 40°C Ambient Temperature (dependant on ambient temperature).
• Close mounting for three SSR – Solid state relays – 15 A
• Separate mounting 23 A.
SSR – Solid State Relay Input Rating at 25°C.
• Operating voltage range 9.6 to 30 V dc.
• Current 7 mA max.
• Must operate voltage 9.6 V dc max.
• Must release voltage 1 V dc min.
SSR – Solid State Relay Output.
• Rated load voltage 100 to 480 V ac, 50 / 60 Hz.
• Load voltage range 75 to 528 V ac, 50 / 60 Hz.
• Inrush resistance 150 A, 60 Hz, 1 cycle.
• 1350A²S.
Additional Features G3PJ-515B DC12-24 Slim, SSR – Solid State Relay.
• Operate and release time ½ of load power source cycle + 1 MS max.
• Output ON voltage drop 1.8 V (RMS) max.
• Leakage current 20 mA max at 480 V ac.
• Vibration resistance 10 to 55 to 10 Hz, 0.35 single amplitude, 0.7 mm double amplitude, DIN rail mounted.
• Shock resistance, destruction, 300 m/s², DIN rail mounted.
• Operating temperature, ambient, -30°C to 80°C, no icing or condensation.
• Relay weight 240 g.
• SCCR (UL508) 10 kA.
What does Zero Cross Function mean in SSR in Solid State Relays?
Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space
Omron G3PJ Series SSR
G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.
SCCR of 10kA
Surge pass protection
Both push-in and screw Terminal input Terminals available.
DIN Rail mount
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
cULus, TUV, EN 60947-4-3.
Related links
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
