Omron G3PJ Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 24V dc Control
- RS Stock No.:
- 111-3039
- Mfr. Part No.:
- G3PJ-225B-PU DC12-24
- Brand:
- Omron
Subtotal (1 unit)*
$202.21
(exc. GST)
$222.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.21 |
*price indicative
- RS Stock No.:
- 111-3039
- Mfr. Part No.:
- G3PJ-225B-PU DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac | |
| Minimum Load Voltage | 19V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 12V dc | |
| Series | G3PJ | |
| Terminal Type | Push-in | |
| Contact Configuration | SP | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 100mm | |
| Length | 22.5mm | |
| Standards/Approvals | CE, cULus, TUV | |
| Output Type | Triac | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac | ||
Minimum Load Voltage 19V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 12V dc | ||
Series G3PJ | ||
Terminal Type Push-in | ||
Contact Configuration SP | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 100mm | ||
Length 22.5mm | ||
Standards/Approvals CE, cULus, TUV | ||
Output Type Triac | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- JP
Omron G3PJ Series Solid State Relay, 25A Maximum Load Current, 264V Maximum Load Voltage - G3PJ-225B-PU DC12-24
This solid state relay is an integral component for controlling electrical loads efficiently. Designed for use in automation systems, it operates effectively at a maximum load of 25A and a voltage of up to 264V AC. The compact dimensions of 22.5 x 100 x 100mm allow for seamless integration into control panels, especially when multiple units are closely mounted.
Features & Benefits
• Single-phase SSR reduces heat generation while switching
• Zero cross switching enhances operational longevity and performance
• Compatible with DIN rail or screw mounting for flexibility
• Push-in and screw terminal options simplify installation
• Operating temperature range of -30 to +80 °C accommodates varied environments
• CE, cULus, and TÜV certified for safety and compliance
Applications
• Used for heating control in industrial settings
• Ideal for equipment requiring precise load switching
• Utilised in automation systems for efficient power management
• Common in control panels for streamlined installations
What type of control voltage is needed for operation?
It requires a control voltage between 12 to 24V DC, ensuring efficient power handling for various applications.
How does the zero cross switching feature benefit users?
This feature minimises electrical noise and stresses on the relay, which enhances reliability and lifespan during operations.
Are multiple relays suitable for close mounting?
Yes, it is designed for close mounting with three SSRs, optimising space in control panels without sacrificing performance.
What certifications does this relay meet?
It conforms to CE, cULus, and TÜV standards, ensuring it meets essential safety regulations in industrial environments.
What is the maximum load voltage capability of this relay?
The relay supports a maximum load voltage of 264V AC, making it versatile for various industrial applications.
Omron G3PJ Series SSR
G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.
SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
cULus, TUV, EN 60947-4-3.
Related links
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE-225B-2 12-24VDC Series Solid State Relay Chassis Mount 24V dc Control
- Omron G3PE Series Solid State Relay Screw 264 V ac Load, 24V dc Control
