i-Autoc KSMD Series Solid State Relay, 4 A Load, PCB Mount, 58 V dc Load, 30V dc Control
- RS Stock No.:
- 102-5533
- Mfr. Part No.:
- KSMD48D4-24
- Brand:
- i-Autoc
Subtotal (1 unit)*
$54.33
(exc. GST)
$59.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.33 |
*price indicative
- RS Stock No.:
- 102-5533
- Mfr. Part No.:
- KSMD48D4-24
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 58V dc | |
| Minimum Load Voltage | 0V dc | |
| Minimum Control Voltage | 20V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | KSMD | |
| Terminal Type | PCB Terminal | |
| Switching Function | DC Switching | |
| On State Resistance | 37mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 15mm | |
| Length | 28.2mm | |
| Width | 5.2mm | |
| Standards/Approvals | CE, cULus | |
| Output Type | MOSFET | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 58V dc | ||
Minimum Load Voltage 0V dc | ||
Minimum Control Voltage 20V dc | ||
Maximum Control Voltage 30V dc | ||
Series KSMD | ||
Terminal Type PCB Terminal | ||
Switching Function DC Switching | ||
On State Resistance 37mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 15mm | ||
Length 28.2mm | ||
Width 5.2mm | ||
Standards/Approvals CE, cULus | ||
Output Type MOSFET | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- CN
KSMD Series Single Phase SSR
I-Autoc KSMD series single phase AC output PCB mount solid state relay. KSMD relays have various control voltage options available with a load current at 0.1A, 2A, 3A or 4A. Suitable for high density PCB mounted or PLC control applications.
PCB Mounted
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
I-Autoc PCB Mounting SSR
Related links
- i-Autoc KSMD*D/KSM Series Solid State Relay PCB Mount 15V dc Control
- i-Autoc KSMD Solid State Interface Relay DIN Rail PCB Terminal
- i-Autoc Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- Celduc XKRD Series Solid State Relay 36 V dc Load, 30V dc Control
- Celduc XK Series Solid State Relay DIN Rail Mount 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 30V dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount 30V dc Control
