Lovato Electric HS1B Series Relay, 90 A Load, Screw Mount, 600 V Load, 32V Control
- RS Stock No.:
- 820-482
- Mfr. Part No.:
- HS1B6NT090D024
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$166.78
(exc. GST)
$183.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.78 |
*price indicative
- RS Stock No.:
- 820-482
- Mfr. Part No.:
- HS1B6NT090D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Screw | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3.5V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | VDE | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 90A | ||
Mount Type Screw | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3.5V | ||
Series HS1B | ||
Terminal Type Screw | ||
Minimum Operating Temperature -55°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals VDE | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Lovato Solid-state relay designed for single-phase applications, ensuring reliable switching within a broad operational voltage range of 3.5 to 32 VDC.
Control voltage range of 3.5 to 32 VDC for versatility in applications
Rated operating current of 90A under resistive load at ambient temperatures up to 40°C
High insulation levels with input-output isolation of 4000 V
Wide operational temperature range from -55°C to +90°C ensures applicability in diverse environments
Related links
- Lovato HS1B Series Relay Screw Mount 32V Control
- Lovato HS1B Series Relay Screw Mount 265V Control
- Lovato HS1B Series Relay Screw Mount 280V Control
- Crouzet GN Smart Series Solid State Relay Screw Mount 32V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Lovato HS3C Series Relay DIN Rail Mount 32V Control
- Lovato HS3C Series Relay DIN Rail Mount 32V Control
