Lovato Electric HS1B Series Relay, 60 A Load, Screw Mount, 510 V Load, 265V Control
- RS Stock No.:
- 820-483
- Mfr. Part No.:
- HS1B5NV060E230
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$166.58
(exc. GST)
$183.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.58 |
*price indicative
- RS Stock No.:
- 820-483
- Mfr. Part No.:
- HS1B5NV060E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 60A | |
| Mount Type | Screw | |
| Maximum Load Voltage | 510V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 20V | |
| Maximum Control Voltage | 265V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 60A | ||
Mount Type Screw | ||
Maximum Load Voltage 510V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 20V | ||
Maximum Control Voltage 265V | ||
Series HS1B | ||
Terminal Type Screw | ||
Minimum Operating Temperature -55°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay offers reliable switching for single-phase applications, handling up to 60A across a wide input voltage range of 20...265VAC/DC.
Static output type controlled for efficient performance
Input - Output isolation rated at 4000V for safety
Rated operating voltage accommodates 24…510VAC
Non-repetitive surge Peak on-state current capacity of 750A
Related links
- Lovato HS1B Series Relay Screw Mount 280V Control
- Lovato HS1B Series Relay Screw Mount 32V Control
- Lovato HS1B Series Relay Screw Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 265V ac Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
