Lovato Electric HS1B Series Relay, 25 A Load, Screw Mount, 280 V Load, 280V Control
- RS Stock No.:
- 820-374
- Mfr. Part No.:
- HS1B2NT025E230
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$108.47
(exc. GST)
$119.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.47 |
*price indicative
- RS Stock No.:
- 820-374
- Mfr. Part No.:
- HS1B2NT025E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 25A | |
| Product Type | Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 18V | |
| Maximum Control Voltage | 280V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1.25Ω | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 25A | ||
Product Type Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 18V | ||
Maximum Control Voltage 280V | ||
Series HS1B | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1.25Ω | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay delivers precise control for single-phase applications, operating efficiently across a wide control voltage range of 18...280VAC/DC, with screw Terminal connectivity for reliable installation.
Rated operating current of 25A at 40°C for robust performance
Input-output isolation ensures safety with 4000V ratings
Zero crossing switching mode minimises electrical noise
Allows for operational frequencies between 45 to 65Hz
Related links
- Lovato HS1B Series Relay Screw Mount 265V Control
- Lovato HS1B Series Relay Screw Mount 32V Control
- Lovato HS1B Series Relay Screw Mount 32V Control
- Schneider Electric Harmony Solid State Relays Series Relay Panel Mount Mount 280V Control
- Lovato HS1C Series Relay DIN Rail Mount 280V Control
- Lovato HS3C6H Series Relay DIN Rail Mount 280V Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280V Control
- Schneider Electric Solid State Relay Panel Mount 280V ac Control
