Lovato Electric HS3C Series Relay, 20 A Load, DIN Rail Mount, 600 V Load, 32V Control
- RS Stock No.:
- 820-450
- Mfr. Part No.:
- HS3C6HV020D024
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$564.44
(exc. GST)
$620.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.44 |
*price indicative
- RS Stock No.:
- 820-450
- Mfr. Part No.:
- HS3C6HV020D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | HS3C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 60335-1 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series HS3C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 60335-1 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay excels in controlling three-phase applications with a robust design, featuring integrated heatsinks to manage thermal loads effectively while ensuring high operational reliability across various voltage parameters.
Control voltage range from 4 to 32VDC for versatility in various applications
Rated for 20A at 40°C, ensuring efficient performance under load
Input-output isolation rated at 5000V for enhanced safety
Supports a wide operational frequency of 45 to 65Hz, accommodating various industrial needs
Related links
- Lovato HS3C Series Relay DIN Rail Mount 32V Control
- Lovato HS3C6H Series Relay DIN Rail Mount 280V Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Lovato HS1 Series Relay DIN Rail Mount 32V dc Control
- Lovato HS2 Series Relay DIN Rail Mount 32V dc Control
