Omron MY Series Power Relay, 10 A Load, Plug-in Mount, 250 V ac Load, 24V Control
- RS Stock No.:
- 749-194
- Mfr. Part No.:
- MY2N-D1-GS-R DC24
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$41.88
(exc. GST)
$46.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.88 |
*price indicative
- RS Stock No.:
- 749-194
- Mfr. Part No.:
- MY2N-D1-GS-R DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 10A | |
| Product Type | Power Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 250V ac | |
| Maximum Control Voltage | 24V | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Contact Configuration | DPDT | |
| On State Resistance | 100mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.5mm | |
| Standards/Approvals | VDE | |
| Height | 36mm | |
| Length | 28mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 10A | ||
Product Type Power Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 250V ac | ||
Maximum Control Voltage 24V | ||
Series MY | ||
Terminal Type Plug-In | ||
Contact Configuration DPDT | ||
On State Resistance 100mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Width 21.5mm | ||
Standards/Approvals VDE | ||
Height 36mm | ||
Length 28mm | ||
Output Type DC | ||
- COO (Country of Origin):
- CN
Omron Series MY Power Relay, 10A Maximum Load Current, 24V Maximum Control Voltage - MY2N-D1-GS-R DC24
This power relay provides Compact, plug-in switching for industrial and automation control systems, enabling double-pole changeover control driven by a low-voltage DC coil. It is designed for panel and socket mounting where a Compact form factor and reliable electrical switching are required, and is suitable for installations that require recognised safety approval.
Features and Benefits:
• DPDT contact arrangement for simultaneous dual-circuit switching
• 24V DC Coil operation permitting common control-voltage systems
• 10 A switching capacity at 250V AC for moderate load handling
• Low on-state resistance of 100 mΩ to reduce conduction losses
• Wide operating temperature range from -55 °C to 70 °C for harsh environments
• Plug-in terminals for Rapid replacement and reduced downtime
• 24V DC Coil operation permitting common control-voltage systems
• 10 A switching capacity at 250V AC for moderate load handling
• Low on-state resistance of 100 mΩ to reduce conduction losses
• Wide operating temperature range from -55 °C to 70 °C for harsh environments
• Plug-in terminals for Rapid replacement and reduced downtime
Applications
• Suitable for industrial automation control cabinets requiring dual-contact switching
• Ideal for control panels in manufacturing machinery with 24V control logic
• Used for switching AC loads such as motors and solenoids up to 10 A
• Can be used in electrical test rigs where fast relay replacement is required
• Ideal for control panels in manufacturing machinery with 24V control logic
• Used for switching AC loads such as motors and solenoids up to 10 A
• Can be used in electrical test rigs where fast relay replacement is required
What Terminal and mounting arrangement does it use?
It employs plug-in terminals and is intended for insertion into matching sockets to allow quick removal and replacement without rewiring.
How does it perform in high-temperature locations?
It maintains the specified switching function up to 70 °C, providing stable operation across elevated ambient temperatures.
Is it suitable for environments requiring recognised third-party approval?
It carries VDE approval, indicating conformity with applicable safety standards used in many industrial settings.
What electrical output type does the device provide?
The unit provides DC Coil operation to control its switching contacts while switching AC loads on the output side.
Related links
- Omron MY Series Power Relay Plug-in Mount
- Omron Power Relay 10A Switching Current, DPDT
- Omron G3RV Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron Power Relay 6A Switching Current, 4PDT
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3NA Series Solid State Relay Chassis Mount 24V Control
