Carlo Gavazzi RGH1 Series Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 775-3196
- Distrelec Article No.:
- 304-22-572
- Mfr. Part No.:
- RGH1A60D31KKE
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Subtotal (1 unit)*
$190.41
(exc. GST)
$209.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.41 |
*price indicative
- RS Stock No.:
- 775-3196
- Distrelec Article No.:
- 304-22-572
- Mfr. Part No.:
- RGH1A60D31KKE
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | RGH1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Width | 103mm | |
| Length | 22.5mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series RGH1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Width 103mm | ||
Length 22.5mm | ||
Height 110mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 3mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- MT
RGH Series Solid State Contactors
The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
