Carlo Gavazzi RGC3P Series Solid State Relay, 37 A Load, DIN Rail Mount, 660 V ac Load, 10V dc Control

Subtotal (1 unit)*

$675.84

(exc. GST)

$743.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.84

*price indicative

RS Stock No.:
188-5288
Mfr. Part No.:
RGC3P60V30C1DM
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

37A

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

180V ac

Minimum Control Voltage

0V dc

Maximum Control Voltage

10V dc

Series

RGC3P

Terminal Type

Screw

Switching Function

Propotional

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

72mm

Height

110mm

Output Type

Varistor

Off State Leakage Current

5mA

COO (Country of Origin):
MT
2-pole and 3-pole analogue switching solid state contactors

Rated operational voltage: up to 660VAC

Rated operational current: up to 75AAC

Control inputs: 0-20mA, 4-20mA, 12-20mA, 0-5V , 1-5V , 0-10V

Local setting through external potentiometer

Switching modes: phase angle or distributed full cycles (1, 4 or 16 full cycles)

Soft start feature with selectable ramp time up to 5 seconds

Integrated varistor protection on output

Monitoring for SSR and load malfunction

EMR output for alarm indication

100kA short circuit current rating

DIN or panel mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy