Aratas G3VM Series PCB Mount Solid State Relays, 3 A Load, Through Hole Mount, 60 V Load

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-371
Mfr. Part No.:
G3VM1392R
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

3A

Product Type

PCB Mount Solid State Relays

Mount Type

Through Hole

Maximum Load Voltage

60V

Minimum Load Voltage

20V

Series

G3VM

Terminal Type

PCB

Contact Configuration

1a (SPST-NO)

On State Resistance

40mΩ

Minimum Operating Temperature

-40°C

Package Type

DIP

Maximum Operating Temperature

110°C

Standards/Approvals

UL

Off State Leakage Current

1μA

Output Type

FET

Capacitance

300pF

COO (Country of Origin):
JP

Omron G3VM Series PCB Mount Solid State Relays, 3A Maximum Load Current, 60V Maximum Load Voltage - G3VM1392R


This PCB-mount solid-state relay is a through-hole, DIP-package device designed to switch DC loads on printed circuit boards using a FET output. It serves as a compact, single-pole single-throw normally open switching element for control and isolation tasks in automation and electronic systems. The relay is specified for moderate-current DC switching and operates across a broad temperature range suitable for industrial environments.

Features and Benefits:


• 3A load capacity for handling moderate DC currents efficiently
• 60V maximum load voltage for switching common low-voltage systems
• 20V minimum load voltage enabling predictable operation at low voltages
• 40mΩ on-state resistance for reduced conduction losses
• 1μA off-state leakage to minimise unintended current flow
• 300pF input/output capacitance supporting transient behaviour analysis

Applications


• Suitable for motor-control driver circuits in automation panels
• Ideal for solid-state switching in sensing and instrumentation modules
• Used for isolating control signals in machine electrical racks
• Can be used for low-voltage lighting and indicator switching systems

What Terminal arrangement does it use for PCB mounting?


It employs a through-hole DIP Terminal configuration designed for PCB insertion and soldering with standard hole patterns.

What operating temperature span can be expected in demanding environments?


The device is rated to function across a low of -40°C up to a maximum of 110°C for high-temperature applications.

Which safety or certification marking does it carry for industrial use?


It includes approval from an internationally recognised safety laboratory appropriate for specified electrical components.

How does the contact configuration affect control logic implementation?


The single-pole single-throw normally open arrangement means it closes the circuit only when the drive is applied, simplifying on/off control schemes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy