Aratas G3VM Series Solid State Relay, 3 A Load, PCB, Surface Mount, 60 V Load
- RS Stock No.:
- 205-1905
- Mfr. Part No.:
- G3VM-61ER1
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $15.06 |
| 50 - 99 | $14.71 |
| 100 + | $14.49 |
*price indicative
- RS Stock No.:
- 205-1905
- Mfr. Part No.:
- G3VM-61ER1
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB, Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| On State Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL Recognised | |
| Width | 7.12mm | |
| Length | 6.4mm | |
| Height | 3.65mm | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB, Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Contact Configuration SPST | ||
On State Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL Recognised | ||
Width 7.12mm | ||
Length 6.4mm | ||
Height 3.65mm | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relays in DIP 6 pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. This relay can be used in Communication equipment, Test and measurement equipment, Security equipmen
-20 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
2500Vrms dielectric strength between Input and Output
Related links
- Omron G3VM Series Solid State Relay PCB 60 V Load
- Omron G3VM Series Solid State Relay PCB Mount 5V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
