Schneider Electric ABS Series Industrial Mount Solid State Relays, Plug-in Mount, 24 V dc Load, 130V Control
- RS Stock No.:
- 654-567
- Mfr. Part No.:
- ABS7EA3F5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$75.65
(exc. GST)
$83.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.65 |
*price indicative
- RS Stock No.:
- 654-567
- Mfr. Part No.:
- ABS7EA3F5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 5V dc | |
| Maximum Control Voltage | 130V | |
| Minimum Control Voltage | 110V | |
| Series | ABS | |
| IP Rating | IP20, IP67 | |
| Width | 12.5mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Plug-in | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 5V dc | ||
Maximum Control Voltage 130V | ||
Minimum Control Voltage 110V | ||
Series ABS | ||
IP Rating IP20, IP67 | ||
Width 12.5mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- LV
The Schneider Electric Plug-in solid state relay offers a seamless solution for controlling electrical loads with precision and efficiency. Designed for applications that require a reliable input relay, the device operates within a voltage range of 110 to 130 V AC and is compatible with various products in the Advantys Telefast ABE7 range. With a compact width of just 12.5 mm, it easily fits into tight control panels. Its quick response time of 20 ms ensures optimal performance, making it ideal for fast-switching tasks. The relay also supports output voltages from 5 to 24 V DC, providing versatility in system integrations. The product's durable design and low weight of 0.014 kg further enhance its applicability across numerous industrial environments.
Compact dimensions of 12.5 mm make installation in limited spaces straightforward
Operating input voltage range of 110 to 130 V AC ensures compatibility with standard electrical systems
Quick response time of up to 20 ms allows for efficient circuit control, ensuring minimal delay during operation
Supports a discrete output voltage range of 5 to 24 V DC, offering flexibility for various applications
Minimum order quantity of sets of 4 promotes convenience in procurement for larger projects
Constructed with PVC-free materials, aligning with sustainability priorities
Net weight of only 0.014 kg facilitates easy handling and installation
Compatible with ABE7P16F310, ABE7P16F310E, and ABE7P16F312 components, ensuring broad integration options
Related links
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 48V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays Plug-in Mount 24V dc
- Schneider Electric ABS Series Industrial Mount Solid State Relays Plug-in Mount 240V ac
- Schneider Electric Advantys Telefast ABE7 Series Industrial Mount Solid State Relays 24 V ac/dc Load,
- Phoenix Contact 2982 Series Industrial Mount Solid State Relays Direct Mount 32V Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
