Schneider Electric ABS Series Industrial Mount Solid State Relays, 1.5 A Load, Plug-in Mount, 240 V ac Load, 240V ac
- RS Stock No.:
- 653-867
- Mfr. Part No.:
- ABS7SA3M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$92.24
(exc. GST)
$101.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.24 |
*price indicative
- RS Stock No.:
- 653-867
- Mfr. Part No.:
- ABS7SA3M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 1.5A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 240V ac | |
| Minimum Control Voltage | 24V ac | |
| Series | ABS | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP67 | |
| Width | 12.5mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 1.5A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Plug-in | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 240V ac | ||
Minimum Control Voltage 24V ac | ||
Series ABS | ||
Terminal Type Screw | ||
IP Rating IP20, IP67 | ||
Width 12.5mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- LV
The Schneider Electric Plug-in solid state relay is designed for efficient control of outputs ranging from 24 to 240 V AC. With its ultra-compact 12.5 mm design and excellent response time, this product ensures quick activation with response times of less than 10 milliseconds. Ideal for applications requiring reliable operation, its compatibility with the Advantys Telefast ABE7 series makes it a versatile option for a range of automation tasks. Built with durability in mind, this relay guarantees multiple switching cycles and is suitable for various industrial settings, ensuring a seamless integration into existing systems.
Compact design measuring only 12.5 mm in width for space-saving installation
Outputs versifying from 24 to 240 V AC cater to diverse industrial needs
Response times of <= 10 ms ensure rapid high-performance switching
Compatible with multiple models within the Advantys Telefast ABE7 series, enhancing versatility
Discrete input and output voltages accommodate standard automation requirements
Robust current capabilities with a maximum output of 2000 mA for reliable performance
Includes warranty coverage of 18 months, providing peace of mind
Manufactured without PVC, supporting compliance with environmental regulations
Designed with user-friendly features, including straightforward installation and operation
Related links
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 48V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays Plug-in Mount 24V dc
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 130V Control
- Omron G3NA-250B-UTU 100-240VAC Series Solid State Relay Surface Mount 240V ac Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 240V ac/dc Control
