Schneider Electric Advantys Telefast ABE7 Series Industrial Mount Solid State Relays, Plug-in Mount, 24 V ac/dc Load,
- RS Stock No.:
- 537-843
- Distrelec Article No.:
- 304-54-727
- Mfr. Part No.:
- ABS7EC3B2
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$708.97
(exc. GST)
$779.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.97 | $177.243 |
*price indicative
- RS Stock No.:
- 537-843
- Distrelec Article No.:
- 304-54-727
- Mfr. Part No.:
- ABS7EC3B2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 24V ac/dc | |
| Minimum Load Voltage | 5V ac/dc | |
| Minimum Control Voltage | 5V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | Advantys Telefast ABE7 | |
| Length | 65mm | |
| Height | 1.97in | |
| Width | 20.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Plug-in | ||
Maximum Load Voltage 24V ac/dc | ||
Minimum Load Voltage 5V ac/dc | ||
Minimum Control Voltage 5V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series Advantys Telefast ABE7 | ||
Length 65mm | ||
Height 1.97in | ||
Width 20.5mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- LV
Related links
- Schneider Electric Advantys Telefast ABE7 Series Industrial Mount Solid State Relays 24 V ac/dc Load,
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 48V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 130V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays Plug-in Mount 24V dc
- Phoenix Contact 2311700 Series Industrial Mount Solid State Relays DIN Rail Mount 207V ac
- Vishay VOR1003M4 Series Industrial Mount Solid State Relays Surface Mount, 30 V ac/dc Load
- Schneider Electric ABS Series Industrial Mount Solid State Relays Plug-in Mount 240V ac
- United Automation LN3P100 Series Industrial Mount Solid State Relays Chassis Mount 28V
