Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-986
- Mfr. Part No.:
- F083590/ GRS-H-15-48-A-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$220.97
(exc. GST)
$243.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.97 |
*price indicative
- RS Stock No.:
- 601-986
- Mfr. Part No.:
- F083590/ GRS-H-15-48-A-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative device is designed to enhance precision and reliability in a variety of industrial applications. Featuring advanced technology and robust construction, it guarantees optimal performance in even the most demanding environments. With a focus on accuracy, this product ensures seamless integration into your existing systems, elevating operational efficiency while maintaining the highest safety standards. Its user-friendly design makes installation and usage straightforward, providing operators with a tool that not only meets, but exceeds expectations in performance and durability. Perfect for professionals seeking a superior solution, this product embodies the spirit of excellence and reliability.
Engineered for exceptional accuracy in pressure measurement.
Robust construction designed to withstand harsh industrial environments.
User-friendly interface facilitates easy operation and monitoring.
Versatile compatibility with various systems enhances adaptability.
Low maintenance requirements ensure long-term reliability.
Rapid response time improves operational efficiency.
Energy-efficient design supports sustainable practices.
- RS Stock No. 0601872
- Mfr. Part No. F084345/ GRS-15-48-A-5-0-0-0
Each
$242.03
- RS Stock No. 0600941
- Mfr. Part No. F083602/ GRS-H-90-48-A-0-FAN61-0-0
Each
$569.02
- RS Stock No. 0600940
- Mfr. Part No. F083601/ GRS-H-90-48-A-0-FAN60-0-0
Each
$569.02
- RS Stock No. 0601874
- Mfr. Part No. F084347/ GRS-25-48-A-5-0-0-0
Each
$248.36
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












