Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$204.46

(exc. GST)

$224.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.46

*price indicative

RS Stock No.:
600-910
Mfr. Part No.:
F083768/ GQ-50-48-D-1-2
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

50A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Length

11mm

Standards/Approvals

EN 61000-6-2, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-4

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is engineered to excel in demanding industrial applications, providing reliable control for various loads with exceptional performance. This device harnesses zero-crossing technology, ensuring smooth operation while significantly reducing electromagnetic interference. Designed for operational versatility, it is ideal for environments needing precise control of resistive, inductive, and capacitive loads. With impressive isolation capabilities and an extended operational range, this relay fits perfectly in diverse settings such as packaging machinery, industrial ovens, and thermoforming processes. The GQ solid state relay meets stringent safety and performance standards, making it a vital component for any industrial automation system.

Optimised for applications requiring high switching speeds and accurate load management.

Zero-crossing technology minimises electrical noise and wear on connected devices.

High isolation voltage enhances safety, making it suitable for rugged industrial environments.

Compact design allows for easy integration into existing systems.

Low power consumption ensures energy efficiency during operation.

Designed to withstand high-value transitory applications and overload conditions.

Robust IP20 protection level safeguards against dust and mechanical interference.

Easily mounts onto heatsinks for effective thermal management and increased component longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy