Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-944
- Mfr. Part No.:
- F060143/ GQ-90-24-A-1-4
- Brand:
- Gefran
Subtotal (1 unit)*
$274.18
(exc. GST)
$301.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.18 |
*price indicative
- RS Stock No.:
- 601-944
- Mfr. Part No.:
- F060143/ GQ-90-24-A-1-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 44.5mm | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 44.5mm | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay is designed for high-performance control in demanding industrial applications. Featuring zero-crossing technology, it ensures reliable switching of electrical loads with minimal electrical noise. This device is adept at handling both resistive and inductive loads, making it ideal for various automation tasks. Its robust construction and IP20 protection level allow for dependable operation even in challenging environments. With a control voltage range of 20 to 260 Vac/Vcc, this relay accommodates multiple control systems, enhancing flexibility in design. The inclusion of a green LED indicator provides a visual confirmation of operational status, catering to user convenience and system diagnostics. Manufactured with exceptional thermal management features, this relay promises longevity and durability, effectively dissipating heat during operation. It is an essential component for engineers seeking unwavering performance in solid state relay applications.
Zero-crossing technology for reduced electrical noise.
Robust construction ensures reliability in harsh environments.
Wide control voltage range enhances compatibility with different setups.
Integrated green LED indicator for easy operation monitoring.
Designed to withstand both resistive and inductive loads.
Effective thermal management prolongs device lifespan.
IP20 protection guarantees safety and durability.
Simplifies control of industrial automation equipment.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
