Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$883.42

(exc. GST)

$971.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.42

*price indicative

RS Stock No.:
601-780
Mfr. Part No.:
F095594/ GRZ-H-3P-3S-20I-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product stands out in the market for its ability to deliver precise engineering solutions tailored for demanding industrial applications. Designed with meticulous attention to detail, it ensures reliability and performance under varying conditions. The high-quality materials used in its manufacturing guarantee longevity, making it a valuable addition to any operational setup. Its user-friendly design facilitates ease of integration, streamlining workflows and enhancing productivity. This product exemplifies cutting-edge technology that meets the rigorous requirements of modern industry, providing a seamless connection between performance and efficiency. With its advanced capabilities, it is engineered to support complex operations without compromising on stability or precision.

Robust construction enhances durability for long-term use.

Optimised for energy efficiency, reducing overall operational costs.

Versatile compatibility with various systems allows for easy integration.

User-friendly interface simplifies setup and operation.

Advanced technology ensures precise measurements in dynamic environments.

Compact design maximises space efficiency in any working environment.

Reliable performance under extreme conditions boosts operational confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy