Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$451.11

(exc. GST)

$496.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.11

*price indicative

RS Stock No.:
601-059
Mfr. Part No.:
F084177/ GRS-H-50-48-D-2-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran highly advanced product is designed to elevate operational efficiency and precision in various industrial applications. Integrating cutting-edge technology with user-friendly interfaces, it ensures seamless functionality that caters to the rigorous demands of modern automation systems. The product excels in performance, delivering reliable results while reducing operational costs. Its versatile design allows for easy integration into existing setups, making it an ideal choice for businesses seeking to enhance productivity without compromising on quality. Built with durability and longevity in mind, this product not only meets but exceeds industry standards, providing peace of mind for users. Experience the perfect balance of innovation and reliability with this exceptional solution tailored to meet the diverse needs of today’s tech-savvy environments.

Offers exceptional accuracy in measurements across different environments.

Features a robust construction that withstands harsh industrial conditions.

Includes comprehensive compatibility with various automation systems.

Provides intuitive operation for increased user efficiency.

Designed for easy maintenance, minimising downtime.

Ensures energy-efficient performance, contributing to sustainability goals.

Allows for flexible configuration to meet tailored requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy