Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$262.52

(exc. GST)

$288.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.52

*price indicative

RS Stock No.:
601-043
Mfr. Part No.:
F084159/ GRS-H-15-60-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran advanced product is engineered to provide precise temperature management for a wide array of industrial applications. Built with reliability in mind, the device guarantees optimal performance even in the most demanding environments. Its sophisticated technology ensures stability and accuracy, making it an indispensable tool for professionals seeking efficiency and durability. Ideal for integration into existing systems, this unit promises seamless operation and user-friendly functionality. Whether for monitoring or control, it stands as a vital component in enhancing overall operational excellence.

Designed for high-performance applications, ensuring longevity.

Utilises cutting-edge technology to improve measurement accuracy.

Compact design allows for easy installation and integration.

Robust construction withstands harsh industrial conditions.

User-friendly interface simplifies monitoring and adjustments.

Versatile compatibility with various systems enhances flexibility.

Efficient energy use minimises operational costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy