Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-841
- Mfr. Part No.:
- F084287/ GRS-25-60-D-1-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$235.92
(exc. GST)
$259.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.92 |
*price indicative
- RS Stock No.:
- 601-841
- Mfr. Part No.:
- F084287/ GRS-25-60-D-1-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRS series is designed to elevate precision measurement and control in diverse industrial applications. Utilising advanced technology, this high-performance unit ensures reliability and accuracy in challenging environments. With its robust construction and exceptional sensitivity, the GRS series becomes an indispensable component of any control system where fine-tuning and performance monitoring are essential. Its user-friendly interface simplifies operation, while the compact design allows for versatile application across various sectors, from manufacturing to automation. Perfectly suited for integration into existing systems, this product offers flexibility and ease of use, making it a top choice for professionals.
Delivers exceptional accuracy and precision for reliable performance.
Features a user-friendly interface that facilitates seamless operation.
Offers a compact design that enhances versatility in various applications.
Constructed to withstand demanding industrial environments.
Integrates easily with existing control systems to enhance functionality.
Related links
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
