Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control

Subtotal (1 unit)*

$1,468.18

(exc. GST)

$1,615.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,468.18

*price indicative

RS Stock No.:
600-626
Mfr. Part No.:
F087767/ GRP-H-120-60-AN-1-FAN63-0-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

1V dc

Maximum Control Voltage

30V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran robust and versatile product offers intuitive control and precision monitoring for various industrial applications. Crafted to meet the demands of the modern workspace, it combines advanced technology with user-friendly functionality. Designed for reliability, this product excels in diverse environments, ensuring optimal performance and durability even under challenging conditions. Whether you're looking to enhance productivity or streamline processes, this solution stands out with its superior design and engineering. By integrating state-of-the-art features, it not only meets but exceeds operational expectations, making it an invaluable asset for any business seeking efficiency and excellence.

Durable construction ensures longevity in harsh environments.

Compact design allows for flexible installation options.

Intuitive interface facilitates ease of use for operators.

Advanced technology enhances monitoring capabilities.

Versatile compatibility with existing systems streamlines integration.

Energy-efficient operation reduces overall operating costs.

Exceptional performance maintains quality across varied applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy