Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$785.87

(exc. GST)

$864.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.87

*price indicative

RS Stock No.:
601-767
Mfr. Part No.:
F095582/ GRZ-H-3P-3S-10-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

10A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product from GEFRAN is designed to optimise performance in various industrial applications. With its sophisticated engineering and durable construction, it provides unparalleled reliability and precision. The device excels in demanding environments, ensuring efficiency and longevity. Its innovative design supports a range of functionalities that enhance system control and user experience. Ideal for professionals seeking robust solutions, this product stands out for its adaptability and ease of integration. Whether you are upgrading existing systems or building new infrastructures, this product meets the highest industry standards, making it an essential addition to any toolkit.

Designed for high precision and reliability in demanding industrial settings.

Built to withstand rigorous conditions, ensuring long-term durability.

Supports a variety of applications, providing unmatched flexibility.

User-friendly interface enables simplified operation and control.

Compact design facilitates easy installation and space-saving solutions.

Engineered for optimal energy efficiency, contributing to lower operational costs.

Offers advanced technology for enhanced monitoring and functional capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy