Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-730
- Mfr. Part No.:
- F097103/ GRZ-H-3P-2S-40-48-D-1-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$930.56
(exc. GST)
$1,023.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $930.56 |
*price indicative
- RS Stock No.:
- 600-730
- Mfr. Part No.:
- F097103/ GRZ-H-3P-2S-40-48-D-1-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ-H-3P-2S-40-48-D-1-FAN63-0 is an advanced solution meticulously designed for precision control in automation and industrial applications. Built to endure the rigours of challenging environments, this product showcases sophisticated engineering that delivers reliable performance consistently. Its versatility makes it suitable for a wide range of industrial operations, ensuring that installations are seamless and efficient. The compact design prompts easy integration into existing systems, enhancing both functionality and ease of use. Beyond exceptional performance, this product embodies modern safety and reliability features that make it a trusted choice for professionals. Enhanced monitoring capabilities allow for real-time feedback, ensuring optimal operational conditions and reducing downtime effectively. With an emphasis on energy efficiency, this unit not only improves productivity but also contributes to lower operational costs.
Designed to operate in challenging environments, ensuring longevity.
Offers precise control for enhanced productivity in automation.
Compact construction promotes straightforward installation in diverse settings.
Real-time monitoring capabilities provide instant feedback on system performance.
Engineered for energy efficiency, leading to reduced operational costs.
Incorporates modern safety features for reliable operation.
Versatile application across multiple industrial operations.
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
- RS Stock No. 0601180
- Mfr. Part No. F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
Each
$917.97
- RS Stock No. 0600728
- Mfr. Part No. F097101/ GRZ-H-3P-2S-40-48-D-0-FAN64-0
Each
$867.69
- RS Stock No. 0600727
- Mfr. Part No. F097100/ GRZ-H-3P-2S-40-48-D-0-FAN63-0
Each
$817.35
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Hammers












