Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-742
- Mfr. Part No.:
- F097114/ GRZ-H-3P-3S-25I-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$801.69
(exc. GST)
$881.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.69 |
*price indicative
- RS Stock No.:
- 600-742
- Mfr. Part No.:
- F097114/ GRZ-H-3P-3S-25I-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product delivers unparalleled performance tailored for precision control in various industrial applications. Designed with meticulous attention to detail, it ensures seamless integration into existing systems, promoting efficiency and reliability. The robust construction is complemented by a user-friendly interface, allowing for straightforward operation and easy adjustments. Its cutting-edge technology positions it as an essential component for professionals seeking to enhance productivity while maintaining stringent quality standards. Whether employed in automation or monitoring processes, this product stands as a testament to innovation and engineering excellence.
Optimised for high accuracy in demanding environments.
Durable materials enhance longevity and reliability.
User-centric design simplifies setup and operation.
Versatile compatibility enables flexible integration.
Efficient performance reduces energy consumption.
Robust safety features protect sensitive operations.
Lightweight construction eases installation and manoeuvrability.
- RS Stock No. 0601156
- Mfr. Part No. F095424/ GRZ-H-3P-2S-25-48-D-3-0-0
Each
$562.75
- RS Stock No. 0601682
- Mfr. Part No. F095430/ GRZ-H-3P-2S-25I-48-D-3-0-0
Each
$638.17
- RS Stock No. 0601162
- Mfr. Part No. F095429/ GRZ-H-3P-2S-25I-48-D-2-0-0
Each
$669.59
- RS Stock No. 0600741
- Mfr. Part No. F097113/ GRZ-H-3P-3S-25I-48-D-1-0-0
Each
$801.69
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












