Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-731
- Mfr. Part No.:
- F097104/ GRZ-H-3P-2S-40-48-D-2-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$899.11
(exc. GST)
$989.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.11 |
*price indicative
- RS Stock No.:
- 600-731
- Mfr. Part No.:
- F097104/ GRZ-H-3P-2S-40-48-D-2-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran innovative product exemplifies cutting-edge technology designed to enhance operational efficiency in various applications. Built with a focus on precision and reliability, it caters to the dynamic demands of modern industrial environments. Engineered for versatility, this product optimises performance while ensuring ease of integration with existing systems. The seamless operation combined with robust construction makes it suitable for a wide range of uses, particularly in automation and control processes. Its design reflects a commitment to quality, with user-centric features that cater to both expert technicians and new users alike. The product stands as a testament to excellence, promising durability and outstanding performance for all its applications.
Delivers exceptional accuracy in monitoring and control processes.
Designed to operate effectively across a diverse range of industrial settings.
Features advanced technology to minimise downtime and enhance productivity.
Constructed to withstand demanding environmental conditions and ensure longevity.
Easy installation and integration capabilities for smooth operation.
User-friendly interface allows for quick adjustments and real-time monitoring.
Promotes energy efficiency, providing cost savings over time.
Robust design reduces vulnerability to wear and tear, ensuring reliability.
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
- RS Stock No. 0601180
- Mfr. Part No. F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
Each
$917.97
- RS Stock No. 0600728
- Mfr. Part No. F097101/ GRZ-H-3P-2S-40-48-D-0-FAN64-0
Each
$867.69
- RS Stock No. 0600727
- Mfr. Part No. F097100/ GRZ-H-3P-2S-40-48-D-0-FAN63-0
Each
$817.35
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key












