Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 600-605
- Mfr. Part No.:
- F087748/ GRP-H-25-48-D-1-0-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$458.95
(exc. GST)
$504.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.95 |
*price indicative
- RS Stock No.:
- 600-605
- Mfr. Part No.:
- F087748/ GRP-H-25-48-D-1-0-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product from gefran is meticulously designed to ensure optimal control in demanding environments. Combining innovative technology with robust construction, it offers precise measurements and unmatched reliability for various industrial applications. Ideal for automation processes, the product delivers exemplary functionality, ensuring that operations run smoothly and efficiently. The user-centric design promotes ease of integration into existing systems, while its durable materials guarantee long-lasting performance. With a strong emphasis on versatility, this product enhances productivity by adapting seamlessly to diverse operational needs. Its an essential tool for professionals seeking accuracy and dependability in their equipment.
Engineered for exceptional reliability in industrial settings.
Integrates effortlessly with existing automation systems.
Constructed from durable materials for long-lasting use.
Provides precise measurements to enhance operational efficiency.
Designed to withstand challenging environments and conditions.
User-friendly interface facilitates quick and easy setup.
Versatile design caters to a wide range of applications.
- RS Stock No. 0601664
- Mfr. Part No. F087612/ GRP-H-25-48-D-1-0-0-0-0-0
Each
$416.53
- RS Stock No. 0600598
- Mfr. Part No. F087742/ GRP-H-25-48-AN-1-0-0-1-1-0
Each
$754.46
- RS Stock No. 0601746
- Mfr. Part No. GRP-H-25-48-I-1-0-0-3-1-0
Each
$843.11
- RS Stock No. 0601738
- Mfr. Part No. F087951/ GRP-H-25-48-I-1-0-0-2-0-0
Each
$811.08
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control












