Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$850.35

(exc. GST)

$935.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$850.35

*price indicative

RS Stock No.:
601-599
Mfr. Part No.:
F084238/ GRS-H-120-48-D-5-FAN63-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran GEFRAN GRS series is designed to deliver exceptional performance in demanding industrial environments. This product integrates cutting-edge technology with robust construction to ensure lasting reliability and efficiency. With its advanced features, it is tailored for precise control and monitoring, making it an ideal solution for automation applications. Its streamlined design facilitates easy installation and integration into existing systems, thereby enhancing productivity. The product stands out with its user-friendly interface, ensuring quick access to essential functions and information. This GRS model is engineered to optimise energy use while providing unmatched accuracy, making it a smart choice for professionals seeking to elevate their operational standards.

Equipped with advanced control technology for enhanced precision.

User-friendly interface enables straightforward operation.

Engineered to optimise energy consumption during operation.

Robust construction ensures durability in harsh environments.

Designed for seamless integration into existing systems.

Facilitates quick access to critical data and functions.

Tailored for a wide range of industrial automation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy