Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-581
- Mfr. Part No.:
- F094837/ GRZ-H-3P-2S-25-48-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$481.03
(exc. GST)
$529.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.03 |
*price indicative
- RS Stock No.:
- 601-581
- Mfr. Part No.:
- F094837/ GRZ-H-3P-2S-25-48-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran represents a milestone in precision measurement technology. Engineered for reliability and efficiency, it seamlessly integrates into various industrial applications. The device excels in delivering consistent performance backed by robust construction, ensuring it withstands demanding environments. With user-friendly features and exceptional accuracy, this offering stands as an ideal solution for automation and control processes. Whether used in manufacturing, energy management, or process control, this product enhances operational effectiveness, facilitating streamlined workflows and improved productivity. The innovative design encompasses sophisticated monitoring capabilities, ensuring not only operational excellence but also optimum resource management, making it an essential asset for any industrial setup.
Offers high precision measurement capabilities for enhanced operational accuracy.
Robust construction designed to endure challenging industrial environments.
User-friendly interface allows for effortless monitoring and adjustments.
Advanced monitoring capabilities help in optimising resource management.
Versatile application across various sectors including manufacturing and energy.
- RS Stock No. 0601156
- Mfr. Part No. F095424/ GRZ-H-3P-2S-25-48-D-3-0-0
Each
$562.75
- RS Stock No. 0601682
- Mfr. Part No. F095430/ GRZ-H-3P-2S-25I-48-D-3-0-0
Each
$638.17
- RS Stock No. 0601162
- Mfr. Part No. F095429/ GRZ-H-3P-2S-25I-48-D-2-0-0
Each
$669.59
- RS Stock No. 0600741
- Mfr. Part No. F097113/ GRZ-H-3P-3S-25I-48-D-1-0-0
Each
$801.69
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












