Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-521
- Mfr. Part No.:
- F084258/ GRS-H-40-60-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$421.24
(exc. GST)
$463.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.24 |
*price indicative
- RS Stock No.:
- 601-521
- Mfr. Part No.:
- F084258/ GRS-H-40-60-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran delivers robust performance through its modern design and innovative technology. Engineered for precision and reliability, it integrates seamlessly into various applications, ensuring optimal operation under demanding conditions. The device stands out for its exceptional durability, making it suitable for long-term use in industrial settings. Its intricate features enhance efficiency, providing users with a tool that not only meets but exceeds expectations. This product is ideal for professionals seeking premium quality and dependable results.
Designed for high accuracy to ensure consistent results.
Robust construction for enhanced durability in challenging environments.
Compact form factor for easy integration into existing systems.
User-friendly interface simplifies operation and monitoring.
Energy-efficient design contributes to reduced operational costs.
Versatile compatibility with various applications enhances utility.
- RS Stock No. 0600580
- Mfr. Part No. F083668/ GRS-40-60-A-0-0-0-0
Each
$254.65
- RS Stock No. 0600591
- Mfr. Part No. F083678/ GRS-120-60-A-0-0-0-0
Each
$454.23
- RS Stock No. 0601526
- Mfr. Part No. F084262/ GRS-H-60-60-A-5-0-0-0
Each
$589.45
- RS Stock No. 0600586
- Mfr. Part No. F083674/ GRS-75-60-A-0-0-0-0
Each
$383.51
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












