Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$933.68

(exc. GST)

$1,027.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$933.68

*price indicative

RS Stock No.:
601-455
Mfr. Part No.:
F097524/ GRZ-3P-3S-40-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Height

110mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRZ series represents an innovative step forward in the realm of industrial automation sensors. This advanced product is designed to provide precise and reliable measurement in demanding environments, ensuring maximum operational efficiency. Its robust construction and state-of-the-art technology are tailored for seamless integration into various applications within process control. The GRZ series excels in delivering accurate temperature monitoring, making it an indispensable tool for manufacturers focused on quality and performance. With a user-friendly interface and exceptional durability, this product stands out as a top choice for industry professionals who require accuracy and partnership in precision. Designed with versatility in mind, it effectively accommodates a wide range of operational settings, ultimately enhancing productivity and operational excellence.

Offers exceptional accuracy in real-time temperature measurements.

Engineered to withstand harsh environmental conditions.

Compatible with a variety of industrial automation systems.

Equipped with a user-friendly interface for effortless operation.

Supports a diverse range of applications in process control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy