Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-430
- Mfr. Part No.:
- F084199/ GRS-H-90-48-D-5-FAN60-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$556.41
(exc. GST)
$612.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.41 |
*price indicative
- RS Stock No.:
- 601-430
- Mfr. Part No.:
- F084199/ GRS-H-90-48-D-5-FAN60-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product stands as a pinnacle of precision and reliability, tailored to meet the demands of modern industrial applications. With its sophisticated design and robust construction, it ensures optimal performance under various operational conditions. Ideal for automation systems, it offers enhanced control, allowing businesses to streamline processes while reducing energy consumption. Each unit promises longevity and durability, crafted to withstand the rigours of demanding environments. The seamless integration of the device enhances operational efficiency, making it a vital asset for any facility striving for excellence in performance and productivity.
Engineered for exceptional accuracy in control applications.
Designed to optimise energy efficiency, reducing operational costs.
Constructed to withstand harsh industrial environments.
Features advanced diagnostics for easier troubleshooting and maintenance.
Compatible with a wide range of automation systems for versatile use.
- RS Stock No. 0601627
- Mfr. Part No. F099446/ GRS-H-90-48-DD-0-FAN62-0-0
Each
$521.85
- RS Stock No. 0600829
- Mfr. Part No. F084331/ GRS-90-48-D-2-0-0-0
Each
$350.50
- RS Stock No. 0601437
- Mfr. Part No. F084206/ GRS-H-90-48-D-3-FAN62-0-0
Each
$570.60
- RS Stock No. 0600831
- Mfr. Part No. F084332/ GRS-90-48-D-3-0-0-0
Each
$350.50
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












