Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-416
- Mfr. Part No.:
- F084091/ GRS-H-120-60-D-3-FAN63-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$906.96
(exc. GST)
$997.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $906.96 |
*price indicative
- RS Stock No.:
- 601-416
- Mfr. Part No.:
- F084091/ GRS-H-120-60-D-3-FAN63-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran is a cutting-edge control unit designed to enhance automation systems, providing precision and reliability in various industrial applications. With its advanced technology, this product offers remarkable performance, tailored to meet the demands of modern industries. The high-quality build ensures durability, even in challenging environments, while its user-friendly interface streamlines operation, making it an essential component for any automated system. This unit stands out for its exceptional adaptability, functioning seamlessly within a diverse range of settings, thus reinforcing the efficiency and productivity of your operations. It is a testament to innovative engineering, delivering not only powerful capabilities but also energy efficiency, ensuring lower operational costs while maintaining high performance.
Designed for seamless integration into existing systems.
Offers a robust construction that withstands harsh conditions.
Equipped with advanced diagnostic tools for easy troubleshooting.
Delivers precise control for enhanced operational efficiency.
Features multiple connectivity options for versatile applications.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Tool Kits
- Hand Saws
