Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-228
- Mfr. Part No.:
- F095597/ GRZ-H-3P-3S-20I-60-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$770.26
(exc. GST)
$847.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.26 |
*price indicative
- RS Stock No.:
- 601-228
- Mfr. Part No.:
- F095597/ GRZ-H-3P-3S-20I-60-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art product revolutionises the way systems are monitored and controlled. Designed with precision, it boasts an array of capabilities ensuring reliability and efficiency in demanding environments. With its advanced technology, the device establishes seamless communication and offers real-time feedback, making it an ideal solution for both industrial and commercial applications. The adaptability of this product allows for effortless integration into existing systems while its robust construction ensures long-lasting performance. Experience enhanced operating parameters and superior functionality, setting a new standard in automated processes. This product stands out for its user-friendly interface, dramatically simplifying interaction for operators and technicians alike. Whether you're looking to optimise processes or enhance productivity, this device is the perfect ally in your operational strategy.
Facilitates real-time monitoring of critical parameters.
Engineered for seamless integration into various systems.
Accommodates a diverse range of industrial applications.
Combines robustness with modern design for longevity.
Enhances operational efficiency through intelligent feedback.
Offers a user-friendly interface for straightforward management.
Supports advanced functions to optimise performance.
Provides high precision in measurements for reliable results.
- RS Stock No. 0601226
- Mfr. Part No. F095595/ GRZ-H-3P-3S-20I-60-D-1-0-0
Each
$801.69
- RS Stock No. 0601711
- Mfr. Part No. F095456/ GRZ-H-3P-3S-20-60-D-0-0-0
Each
$606.73
- RS Stock No. 0601774
- Mfr. Part No. F095589/ GRZ-H-3P-3S-20-60-D-1-0-0
Each
$719.90
- RS Stock No. 0602030
- Mfr. Part No. F097496/ GRZ-3P-3S-20-60-D-1-0-0
Each
$631.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












