Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$719.90

(exc. GST)

$791.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$719.90

*price indicative

RS Stock No.:
601-173
Mfr. Part No.:
F095468/ GRZ-H-3P-3S-30I-48-D-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from gefran is designed to offer unparalleled performance and reliability for industrial applications. Equipped with cutting-edge technology, it ensures precise control, making it an ideal choice for diverse environments. Its robust construction and thoughtfully engineered components provide resilience under varying conditions, ensuring consistent output. Whether for manufacturing or process control, this product stands out for its seamless integration and user-friendly interface, allowing engineers to maximise efficiency and reduce downtime. It also supports a wide range of configurations, adaptably meeting the needs of various setups. The product embodies quality and innovation, reflecting gefran's commitment to excellence in industrial automation, ensuring it remains a reliable choice in your operational toolkit.

Delivers exceptional performance across varied applications.

Ensures precise control for improved operational efficiency.

Offers resilient construction for enhanced durability.

Facilitates seamless integration into existing systems.

Provides user-friendly operation to minimise training time.

Supports multiple configurations for versatile use.

Designed to withstand demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy