Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-086
- Mfr. Part No.:
- F097506/ GRZ-3P-3S-25-60-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$773.35
(exc. GST)
$850.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $773.35 |
*price indicative
- RS Stock No.:
- 601-086
- Mfr. Part No.:
- F097506/ GRZ-3P-3S-25-60-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series offers a robust solution for precise and reliable control in various applications. Designed with modern engineering techniques, this product ensures exceptional performance and longevity. Ideal for interfacing seamlessly with automation systems, it provides a versatile and dependable addition to any setup. The unit is specifically built for flexibility and adaptability, accommodating a wide range of operational demands. With its advanced technology, the GRZ series reduces downtime and enhances system efficiency, making it a valuable investment for both small scale and large manufacturing environments.
Optimised for high precision control ensuring accuracy in operations.
Robust construction guarantees long-term durability in challenging environments.
Versatile design caters to various industrial applications without hassle.
User-friendly interfaces simplify integration with existing systems.
Advanced technology promotes energy efficiency and cost savings.
Reliable performance under extreme conditions minimizes operational risks.
- RS Stock No. 0601084
- Mfr. Part No. F097505/ GRZ-3P-3S-25-60-A-0-0-0
Each
$660.17
- RS Stock No. 0601095
- Mfr. Part No. F097514/ GRZ-3P-3S-25I-60-A-0-0-0
Each
$688.50
- RS Stock No. 0601767
- Mfr. Part No. F095582/ GRZ-H-3P-3S-10-60-A-2-0-0
Each
$785.87
- RS Stock No. 0601080
- Mfr. Part No. F097501/ GRZ-3P-3S-20I-60-A-2-0-0
Each
$785.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












