Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-996
- Mfr. Part No.:
- F097486/ GRZ-3P-2S-75-60-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$950.96
(exc. GST)
$1,046.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $950.96 |
*price indicative
- RS Stock No.:
- 600-996
- Mfr. Part No.:
- F097486/ GRZ-3P-2S-75-60-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is engineered to meet the demands of a variety of industrial applications. Its robust design ensures reliability and accuracy in temperature measurements, making it an essential component for any precision engineering task. With advanced features that offer unparalleled control, this product stands out in its class. Designed with the user in mind, it streamlines operations and boosts productivity. The seamless integration with existing systems and equipment provides an efficient solution to temperature management, ensuring optimal performance and enhanced safety protocols.
Offers precise temperature readings for critical processes.
Built with durable materials for longevity in harsh environments.
Features easy installation, allowing for quick integration into existing setups.
Includes advanced calibration capabilities for customised performance.
Allows for seamless data interfacing with compatible systems.
- RS Stock No. 0601758
- Mfr. Part No. F095574/ GRZ-H-3P-2S-75-60-D-1-FAN62-0
Each
$1,194.63
- RS Stock No. 0600863
- Mfr. Part No. F097393/ GRZ-3P-2S-75-60-D-0-0-0
Each
$869.21
- RS Stock No. 0601757
- Mfr. Part No. F095573/ GRZ-H-3P-2S-75-60-D-0-FAN64-0
Each
$1,163.20
- RS Stock No. 0601762
- Mfr. Part No. F095577/ GRZ-H-3P-2S-75-60-D-2-FAN63-0
Each
$1,226.03
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












