Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$704.17

(exc. GST)

$774.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.17

*price indicative

RS Stock No.:
600-973
Mfr. Part No.:
F097465/ GRZ-3P-2S-40-60-D-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Height

110mm

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ series from GEFRAN offers a premium solution for temperature measurement and control, tailored to meet the rigorous demands of industrial applications. This device excels in accuracy and reliability, making it an essential tool for optimal performance in process automation. Designed with robust engineering, it ensures seamless integration into existing systems while maintaining exceptional functionality under varying operational conditions. The compact design allows for versatile installation, making it suitable for a range of environments. Perfect for professionals seeking precision, efficiency, and durability, this product enhances operational integrity and reduces downtime, ultimately driving productivity in any technical setup.

Supports advanced temperature calibration for heightened accuracy.

Designed to operate effectively in various industrial environments.

Features intuitive interface for ease of use and quick setup.

Robust construction ensures longevity and continuous performance.

Compatible with multiple sensors for versatile application.

Equipped with enhanced signal processing for rapid response times.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy