Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-857
- Mfr. Part No.:
- F097387/ GRZ-3P-2S-50-60-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$754.46
(exc. GST)
$829.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.46 |
*price indicative
- RS Stock No.:
- 600-857
- Mfr. Part No.:
- F097387/ GRZ-3P-2S-50-60-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product from gefran exemplifies innovation and precision in automation technology. Designed for a myriad of industrial applications, it boasts remarkable durability and efficiency, tailored to meet the demands of modern manufacturing. With its superior performance metrics, this device ensures optimal operation, enhancing productivity across various sectors. The robust construction and advanced features provide a reliable solution for achieving precise control and monitoring, making it an essential addition to any automated system. Its user-friendly interface allows for seamless integration, ensuring a smooth transition for operators and technicians alike.
Enhanced operational lifespan for increased reliability in demanding environments.
Intuitive design promotes ease of use, reducing downtime during setup.
Versatile compatibility with various systems ensures wide application range.
Robust build quality withstands harsh conditions for sustained performance.
Advanced monitoring capabilities for real-time performance insights.
- RS Stock No. 0600988
- Mfr. Part No. F097478/ GRZ-3P-2S-50-60-D-1-0-0
Each
$867.69
- RS Stock No. 0600989
- Mfr. Part No. F097479/ GRZ-3P-2S-50-60-D-2-0-0
Each
$867.69
- RS Stock No. 0600675
- Mfr. Part No. F095564/ GRZ-H-3P-2S-50-60-D-3-FAN63-0
Each
$1,031.15
- RS Stock No. 0601689
- Mfr. Part No. F095437/ GRZ-H-3P-2S-50-60-D-0-FAN63-0
Each
$949.42
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












