Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$427.54

(exc. GST)

$470.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.54

*price indicative

RS Stock No.:
600-756
Mfr. Part No.:
F097351/ GRZ-3P-2S-15-60-D-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Power Terminal

Contact Configuration

PNP

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product sets a new standard in precision control and reliability, catering to the evolving needs of modern industrial applications. Designed for optimal performance, it exhibits exceptional durability in demanding environments. The sleek design blends functionality with advanced engineering, ensuring that it meets the highest standards of quality while remaining user-friendly. Its seamless integration capabilities make it a sought-after solution for various sectors, providing users with the confidence they need to enhance their productivity. With state-of-the-art technology embedded within, this product offers enhanced response and accuracy, ensuring consistent and precise results for all operations. Experience the difference in performance and efficiency as it transforms how your equipment operates, setting the bar for the industry.

Offers outstanding durability to withstand harsh industrial conditions.

Boasts cutting-edge technology for improved accuracy and responsiveness.

Facilitates seamless integration across various systems and applications.

Designed with a user-friendly interface for effortless operation.

Enables increased productivity through efficient performance.

Constructed with high-quality materials that ensure long-lasting reliability.

Supports advanced monitoring features to enhance operational oversight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy