Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-784
- Mfr. Part No.:
- F095625/ GRZ-H-3P-3S-40I-60-A-0-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,049.98
(exc. GST)
$1,154.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.98 |
*price indicative
- RS Stock No.:
- 601-784
- Mfr. Part No.:
- F095625/ GRZ-H-3P-3S-40I-60-A-0-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product stands at the forefront of innovative technology, designed specifically to enhance performance and efficiency in various applications. With cutting-edge materials and sophisticated engineering, it ensures reliability and precision, making it an essential addition to your toolkit. The device excels in adapting to demanding environments, showcasing a user-centric design that promotes easy integration and operation. Committed to quality, it adheres to stringent industry standards, ensuring longevity and dependable service. This solution is ideally suited for both industrial and commercial settings, bridging the gap between functionality and modern aesthetics.
Enhanced durability ensures long-lasting performance.
Optimised for energy efficiency, reducing operational costs.
User-friendly interface facilitates quick setup and control.
Versatile compatibility with various systems maximises flexibility.
Advanced safety features provide peace of mind during operation.
- RS Stock No. 0601785
- Mfr. Part No. F095626/ GRZ-H-3P-3S-40I-60-A-0-FAN64-0
Each
$1,131.76
- RS Stock No. 0601461
- Mfr. Part No. F097530/ GRZ-3P-3S-40I-60-A-2-0-0
Each
$1,015.44
- RS Stock No. 0601460
- Mfr. Part No. F097529/ GRZ-3P-3S-40I-60-A-0-0-0
Each
$902.23
- RS Stock No. 0601786
- Mfr. Part No. F095627/ GRZ-H-3P-3S-40I-60-A-2-FAN62-0
Each
$1,163.20
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












