Gefran GRP-H Series Solid State Relay, 30 A Load, DIN Rail, Panel Mount, 480 V ac Load, 30 V dc Control
- RS Stock No.:
- 600-608
- Mfr. Part No.:
- GRP-H-30-48-AN-1-0-0-1-1-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$746.08
(exc. GST)
$820.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.08 |
*price indicative
- RS Stock No.:
- 600-608
- Mfr. Part No.:
- GRP-H-30-48-AN-1-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30 A | |
| Mounting Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 480 V ac | |
| Maximum Control Voltage | 30 V dc | |
| Minimum Control Voltage | 10 V dc | |
| Series | GRP-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30 A | ||
Mounting Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 480 V ac | ||
Maximum Control Voltage 30 V dc | ||
Minimum Control Voltage 10 V dc | ||
Series GRP-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to elevate your operational efficiency with unparalleled performance and reliability. At the heart of its design is advanced technology that simplifies complex processes, making it an ideal choice for various applications in demanding environments. Meeting the highest industry standards, it guarantees durability while ensuring seamless integration with existing systems. Its user-friendly interface further enhances usability, allowing for straightforward monitoring and adjustments to optimise performance. Tailored specifically for professionals seeking efficiency without compromising quality, this product stands as a testament to cutting-edge engineering and thoughtful design.
Engineered for high precision and reliability in performance.
User-friendly interface facilitates easier operation and monitoring.
Durable construction ensures longevity in challenging environments.
Designed for seamless integration with various systems.
Compliant with the highest industry standards for safety and reliability.
User-friendly interface facilitates easier operation and monitoring.
Durable construction ensures longevity in challenging environments.
Designed for seamless integration with various systems.
Compliant with the highest industry standards for safety and reliability.
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
