Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-715
- Mfr. Part No.:
- F087930/ GRP-H-30-48-AN-0-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$668.02
(exc. GST)
$734.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.02 |
*price indicative
- RS Stock No.:
- 601-715
- Mfr. Part No.:
- F087930/ GRP-H-30-48-AN-0-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61000-6-4, UL508, EN-61000-6-2, EN61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61000-6-4, UL508, EN-61000-6-2, EN61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to meet the demanding needs of various industrial applications, offering reliability and performance. Engineered with precision, it caters to a wide range of operational requirements, ensuring seamless integration into existing systems. The product's robust construction allows it to excel in challenging environments, enhancing its longevity and effectiveness. With a focus on efficiency and user-friendliness, this piece of equipment delivers precise control and outstanding results, making it an essential addition for professionals who demand the best. Whether in manufacturing, automation, or process control, this product shines through, with features that support optimal workflow and production standards.
Offers exceptional accuracy in measurements.
Designed for easy installation and maintenance.
Utilises advanced technology for enhanced performance.
Provides robust resistance to environmental factors.
Stands out with its energy-efficient operation.
Facilitates seamless communication with other devices.
Complies with rigorous industry standards for safety.
Supports a variety of applications across multiple sectors.
Features a durable design that withstands harsh conditions.
- RS Stock No. 0600607
- Mfr. Part No. F087750/ GRP-H-30-48-AN-0-0-0-1-0-0
Each
$625.62
- RS Stock No. 0600606
- Mfr. Part No. F087749/ GRP-H-30-48-I-1-0-0-1-0-0
Each
$697.91
- RS Stock No. 0601716
- Mfr. Part No. F087931/ GRP-H-30-48-AN-1-0-0-3-1-0
Each
$955.68
- RS Stock No. 0600609
- Mfr. Part No. F087752/ GRP-H-30-48-AN-1-0-0-3-0-0
Each
$913.25
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












