Schneider Electric Advantys Telefast ABE7 Series Industrial Mount Solid State Relays, Plug-in Mount, 24 V ac/dc Load,

Subtotal (1 pack of 4 units)*

$708.97

(exc. GST)

$779.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$708.97$177.243

*price indicative

RS Stock No.:
589-794
Mfr. Part No.:
ABS7EC3B2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Mount Solid State Relays

Mount Type

Plug-in

Maximum Load Voltage

24V ac/dc

Minimum Load Voltage

5V ac/dc

Minimum Control Voltage

5V ac/dc

Maximum Control Voltage

24V ac/dc

Series

Advantys Telefast ABE7

Width

20.5mm

Standards/Approvals

RoHS Compliant

Height

1.97in

Length

65mm

COO (Country of Origin):
LV
The Schneider Electric Plug in solid state relay is 12.5 mm wide with a 24 V DC input, type 2. Designed for fast and reliable switching in compact spaces. Suitable for industrial automation and control panels. Ensures long service life with no mechanical wear.

0.014 kg net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy