Celduc SO8 Series Solid State Relay, 75 A Load, Chassis Mount, 690 V ac Load, 265V ac/dc Control

Subtotal (1 unit)*

$315.70

(exc. GST)

$347.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.70

*price indicative

RS Stock No.:
309-851
Mfr. Part No.:
SO887940
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

75A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

690V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

265V ac/dc

Minimum Control Voltage

20V ac/dc

Series

SO8

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-55°C

On State Resistance

4.5mΩ

Switching Function

Zero Cross

Maximum Operating Temperature

100°C

Standards/Approvals

EN60950/VDE0805, CE, VDE, UL-cUL, UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/ VDE0700-1, CSA

Length

59.4m

Height

30mm

Width

44.8mm

Output Type

Thyristor

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.

Zero Cross Switching

Green LED Visualization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy