Celduc SGTR9 Series Solid State Relay 3 Phase, 41 A Load, Chassis Mount, 660 V ac Load, 30V dc Control
- RS Stock No.:
- 309-842
- Mfr. Part No.:
- SGTR9854310
- Brand:
- Celduc
Subtotal (1 unit)*
$422.31
(exc. GST)
$464.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.31 |
*price indicative
- RS Stock No.:
- 309-842
- Mfr. Part No.:
- SGTR9854310
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 41A | |
| Product Type | Solid State Relay 3 Phase | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | SGTR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| On State Resistance | 7.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL(cRUus), UKCA, IEC/EN60947-4-3, IEC/EN60947-4-2, IEC 62314, EN 60695-2, CE | |
| Length | 32.5mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 41A | ||
Product Type Solid State Relay 3 Phase | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 30V dc | ||
Series SGTR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
On State Resistance 7.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL(cRUus), UKCA, IEC/EN60947-4-3, IEC/EN60947-4-2, IEC 62314, EN 60695-2, CE | ||
Length 32.5mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMT Series Solid State Relay Panel Mount 30V dc Control
- Celduc SK Series Solid State Relay PCB Mount 30V dc Control
