Celduc SGTR9 Series Solid State Relay 3 Phase, 22 A Load, DIN Rail Mount, 660 V ac Load, 30V dc Control
- RS Stock No.:
- 309-870
- Mfr. Part No.:
- SGTR9874310-WF108
- Brand:
- Celduc
Subtotal (1 unit)*
$584.48
(exc. GST)
$642.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $584.48 |
*price indicative
- RS Stock No.:
- 309-870
- Mfr. Part No.:
- SGTR9874310-WF108
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay 3 Phase | |
| Maximum Load Current | 22A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | SGTR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| On State Resistance | 4.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 100°C | |
| Length | 118.02mm | |
| Width | 89.8mm | |
| Standards/Approvals | UL(cRUus), UKCA, IEC/EN60947-4-3, IEC/EN60947-4-2, IEC 62314, EN 60695-2, CE | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay 3 Phase | ||
Maximum Load Current 22A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 4V dc | ||
Series SGTR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
On State Resistance 4.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 100°C | ||
Length 118.02mm | ||
Width 89.8mm | ||
Standards/Approvals UL(cRUus), UKCA, IEC/EN60947-4-3, IEC/EN60947-4-2, IEC 62314, EN 60695-2, CE | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase Chassis Mount 30V dc Control
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
