Omron G3S4 Series Solid State Relay, 600 mA Load, DIN Rail Mount, 26 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-025
- Mfr. Part No.:
- G3S4-D1 DC24
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$86.19
(exc. GST)
$94.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.19 |
*price indicative
- RS Stock No.:
- 266-025
- Mfr. Part No.:
- G3S4-D1 DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 600mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 26V ac/dc | |
| Minimum Load Voltage | 3V ac/dc | |
| Minimum Control Voltage | 5V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3S4 | |
| Contact Configuration | 4SPST | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 43mm | |
| Width | 33.8mm | |
| Height | 78mm | |
| Standards/Approvals | UL and CSA | |
| Off State Leakage Current | 100μA | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 600mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 26V ac/dc | ||
Minimum Load Voltage 3V ac/dc | ||
Minimum Control Voltage 5V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3S4 | ||
Contact Configuration 4SPST | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 43mm | ||
Width 33.8mm | ||
Height 78mm | ||
Standards/Approvals UL and CSA | ||
Off State Leakage Current 100μA | ||
Output Type Relay | ||
- COO (Country of Origin):
- JP
Omron G3S4 Series Solid State Relay, 600 mA Load, DIN Rail Mount, 26 V ac/dc Load, 24V ac/dc Control
- RS Stock No. 0266021
- Mfr. Part No. G3S4-D DC24
Each
$95.13
Omron G3S4 Series Solid State Relay, 600 mA Load, DIN Rail Mount, 26 V ac/dc Load, 12V ac/dc Control
- RS Stock No. 0266024
- Mfr. Part No. G3S4-D1 DC12
Each
$86.19
- RS Stock No. 0266026
- Mfr. Part No. G3S4-D1 DC5
Each
$86.19
- RS Stock No. 0266018
- Mfr. Part No. G3S4-A1 DC24
Each
$99.54
Related links
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 12V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 5V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 28.8V ac/dc Control
- Omron G3SD Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay 264 V Load, 24V ac/dc Control
- Omron G3F Series Solid State Relay 264 V ac/dc Load, 24V ac/dc Control












