Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V ac Load, 36V ac Control

Subtotal (1 unit)*

$90.73

(exc. GST)

$99.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.73

*price indicative

RS Stock No.:
922-1919
Mfr. Part No.:
SSM1A16B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

6A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

18V ac

Maximum Control Voltage

36V ac

Series

Harmony Relay

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

AC

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

83.7mm

Standards/Approvals

RoHS

Height

87.7mm

Length

11.02mm

Off State Leakage Current

100μA

Capacitance

10pF

Output Type

SCR

COO (Country of Origin):
MX

Zelio SSM Solid State Modular Relays


Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance

IP20

High switching frequency

Resistance to shock, vibration and contamination

Long life span

Schneider Solid State Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy